10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG1E103JU

DigiKey Part Number
478-KGM31ACG1E103JUTR-ND - Tape & Reel (TR)
478-KGM31ACG1E103JUCT-ND - Cut Tape (CT)
478-KGM31ACG1E103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ACG1E103JU
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31ACG1E103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.13100RM11.31
50RM0.84400RM42.20
100RM0.75530RM75.53
500RM0.60598RM302.99
1,000RM0.55983RM559.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.48930RM1,467.90
6,000RM0.46199RM2,771.94
9,000RM0.44831RM4,034.79
15,000RM0.43316RM6,497.40
21,000RM0.42430RM8,910.30
30,000RM0.41578RM12,473.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500