
KGM31AR71E475KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR71E475KLTR-ND - Tape & Reel (TR) 478-KGM31AR71E475KLCT-ND - Cut Tape (CT) 478-KGM31AR71E475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR71E475KL |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR71E475KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95000 | RM9.50 |
| 50 | RM0.70220 | RM35.11 |
| 100 | RM0.62610 | RM62.61 |
| 500 | RM0.49754 | RM248.77 |
| 1,000 | RM0.45783 | RM457.83 |
| 2,500 | RM0.41595 | RM1,039.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.37289 | RM3,356.01 |
| 18,000 | RM0.35529 | RM6,395.22 |
| 27,000 | RM0.34647 | RM9,354.69 |
| 45,000 | RM0.33671 | RM15,151.95 |
| 63,000 | RM0.33099 | RM20,852.37 |
| 90,000 | RM0.32550 | RM29,295.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

