
KGM31AR73D102KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D102KLTR-ND - Tape & Reel (TR) 478-KGM31AR73D102KLCT-ND - Cut Tape (CT) 478-KGM31AR73D102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D102KL |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.35780 | RM35.78 |
| 500 | RM0.27604 | RM138.02 |
| 1,000 | RM0.25090 | RM250.90 |
| 2,500 | RM0.22439 | RM560.98 |
| 5,000 | RM0.20844 | RM1,042.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.18875 | RM2,831.25 |
| 30,000 | RM0.17911 | RM5,373.30 |
| 45,000 | RM0.17428 | RM7,842.60 |
| 75,000 | RM0.16893 | RM12,669.75 |
| 105,000 | RM0.16581 | RM17,410.05 |
| 150,000 | RM0.16280 | RM24,420.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

