
KGM31BCG1E470JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E470JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E470JTCT-ND - Cut Tape (CT) 478-KGM31BCG1E470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E470JT |
Description | CAP CER 47PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65800 | RM6.58 |
| 50 | RM0.47680 | RM23.84 |
| 100 | RM0.42080 | RM42.08 |
| 500 | RM0.32772 | RM163.86 |
| 1,000 | RM0.29897 | RM298.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18953 | RM758.12 |
| 8,000 | RM0.17672 | RM1,413.76 |
| 12,000 | RM0.17031 | RM2,043.72 |
| 20,000 | RM0.16321 | RM3,264.20 |
| 28,000 | RM0.15906 | RM4,453.68 |
| 40,000 | RM0.15507 | RM6,202.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

