
KGM31BCG1H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H1R0CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H1R0CT-ND - Cut Tape (CT) 478-KGM31BCG1H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H1R0CT |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H1R0CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45620 | RM22.81 |
| 100 | RM0.40270 | RM40.27 |
| 500 | RM0.31276 | RM156.38 |
| 1,000 | RM0.28506 | RM285.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34809 | RM1,392.36 |
| 8,000 | RM0.32806 | RM2,624.48 |
| 12,000 | RM0.31803 | RM3,816.36 |
| 20,000 | RM0.30691 | RM6,138.20 |
| 28,000 | RM0.30041 | RM8,411.48 |
| 40,000 | RM0.29416 | RM11,766.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

