
KGM31BCG1H272GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H272GUTR-ND - Tape & Reel (TR) 478-KGM31BCG1H272GUCT-ND - Cut Tape (CT) 478-KGM31BCG1H272GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H272GT |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H272GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.11600 | RM21.16 |
| 50 | RM1.69340 | RM84.67 |
| 100 | RM1.45150 | RM145.15 |
| 500 | RM1.14922 | RM574.61 |
| 1,000 | RM0.96778 | RM967.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.76014 | RM3,040.56 |
| 8,000 | RM0.72499 | RM5,799.92 |
| 12,000 | RM0.70738 | RM8,488.56 |
| 20,000 | RM0.68787 | RM13,757.40 |
| 28,000 | RM0.67646 | RM18,940.88 |
| 40,000 | RM0.66549 | RM26,619.60 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

