
KGM31BCG2A1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A1R0CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A1R0CT-ND - Cut Tape (CT) 478-KGM31BCG2A1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A1R0CT |
Description | CAP CER 1PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A1R0CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91800 | RM9.18 |
| 50 | RM0.67620 | RM33.81 |
| 100 | RM0.60200 | RM60.20 |
| 500 | RM0.47730 | RM238.65 |
| 1,000 | RM0.43884 | RM438.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38123 | RM1,524.92 |
| 8,000 | RM0.35983 | RM2,878.64 |
| 12,000 | RM0.34911 | RM4,189.32 |
| 20,000 | RM0.33723 | RM6,744.60 |
| 28,000 | RM0.33028 | RM9,247.84 |
| 40,000 | RM0.32360 | RM12,944.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

