
KGM31BCG2A221KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A221KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A221KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A221KT |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58700 | RM5.87 |
| 50 | RM0.42400 | RM21.20 |
| 100 | RM0.37350 | RM37.35 |
| 500 | RM0.28912 | RM144.56 |
| 1,000 | RM0.26303 | RM263.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23534 | RM941.36 |
| 8,000 | RM0.22031 | RM1,762.48 |
| 12,000 | RM0.21278 | RM2,553.36 |
| 20,000 | RM0.20444 | RM4,088.80 |
| 28,000 | RM0.19957 | RM5,587.96 |
| 40,000 | RM0.19488 | RM7,795.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

