2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A2R2BT

DigiKey Part Number
478-KGM31BCG2A2R2BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A2R2BTCT-ND - Cut Tape (CT)
478-KGM31BCG2A2R2BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A2R2BT
Description
CAP CER 2.2PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A2R2BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.87500RM18.75
50RM1.41840RM70.92
100RM1.23560RM123.56
500RM0.91526RM457.63
1,000RM0.77799RM777.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.76014RM3,040.56
8,000RM0.72499RM5,799.92
12,000RM0.70738RM8,488.56
20,000RM0.68787RM13,757.40
28,000RM0.67646RM18,940.88
40,000RM0.66549RM26,619.60
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400