
KGM31BCG2A331FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A331FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A331FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A331FT |
Description | CAP CER 330PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A331FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00500 | RM20.05 |
| 50 | RM1.54060 | RM77.03 |
| 100 | RM1.39710 | RM139.71 |
| 500 | RM1.15520 | RM577.60 |
| 1,000 | RM1.08039 | RM1,080.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.96814 | RM3,872.56 |
| 8,000 | RM0.92643 | RM7,411.44 |
| 12,000 | RM0.90552 | RM10,866.24 |
| 20,000 | RM0.88236 | RM17,647.20 |
| 28,000 | RM0.86881 | RM24,326.68 |
| 40,000 | RM0.85578 | RM34,231.20 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

