
KGM31BCG2A3R3CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A3R3CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A3R3CT-ND - Cut Tape (CT) 478-KGM31BCG2A3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A3R3CT |
Description | CAP CER 3.3PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A3R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.88700 | RM8.87 |
| 50 | RM0.59180 | RM29.59 |
| 100 | RM0.50310 | RM50.31 |
| 500 | RM0.35530 | RM177.65 |
| 1,000 | RM0.31087 | RM310.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32948 | RM1,317.92 |
| 8,000 | RM0.31024 | RM2,481.92 |
| 12,000 | RM0.30060 | RM3,607.20 |
| 20,000 | RM0.28992 | RM5,798.40 |
| 28,000 | RM0.28367 | RM7,942.76 |
| 40,000 | RM0.27767 | RM11,106.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

