470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A471JT

DigiKey Part Number
478-KGM31BCG2A471JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A471JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A471JT
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A471JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57500RM5.75
50RM0.41300RM20.65
100RM0.36370RM36.37
500RM0.28100RM140.50
1,000RM0.25551RM255.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21734RM869.36
8,000RM0.20317RM1,625.36
12,000RM0.19608RM2,352.96
20,000RM0.18821RM3,764.20
28,000RM0.18362RM5,141.36
40,000RM0.17920RM7,168.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900