
KGM31BCG2A471KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A471KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A471KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A471KT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.46960 | RM23.48 |
| 100 | RM0.41530 | RM41.53 |
| 500 | RM0.32292 | RM161.46 |
| 1,000 | RM0.29452 | RM294.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25193 | RM1,007.72 |
| 8,000 | RM0.23612 | RM1,888.96 |
| 12,000 | RM0.22821 | RM2,738.52 |
| 20,000 | RM0.21944 | RM4,388.80 |
| 28,000 | RM0.21431 | RM6,000.68 |
| 40,000 | RM0.20938 | RM8,375.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

