4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A4R7CT

DigiKey Part Number
478-KGM31BCG2A4R7CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A4R7CT-ND - Cut Tape (CT)
478-KGM31BCG2A4R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A4R7CT
Description
CAP CER 4.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91800RM9.18
50RM0.67620RM33.81
100RM0.60200RM60.20
500RM0.47730RM238.65
1,000RM0.43884RM438.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38123RM1,524.92
8,000RM0.35983RM2,878.64
12,000RM0.34911RM4,189.32
20,000RM0.33723RM6,744.60
28,000RM0.33028RM9,247.84
40,000RM0.32360RM12,944.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400