
KGM31BCG2D221JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D221JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D221JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D221JT |
Description | CAP CER 220PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75600 | RM7.56 |
| 50 | RM0.55160 | RM27.58 |
| 100 | RM0.48900 | RM48.90 |
| 500 | RM0.38352 | RM191.76 |
| 1,000 | RM0.35101 | RM351.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30235 | RM1,209.40 |
| 8,000 | RM0.28427 | RM2,274.16 |
| 12,000 | RM0.27522 | RM3,302.64 |
| 20,000 | RM0.26519 | RM5,303.80 |
| 28,000 | RM0.25933 | RM7,261.24 |
| 40,000 | RM0.25369 | RM10,147.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

