KGM31BCG2D4R7CT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,349
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,990
Unit Price: RM1.38000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.75160
Datasheet

Direct


KEMET
In Stock: 9,307
Unit Price: RM2.68000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.14801
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.14801
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.75160
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.14801
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.75160
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.14801
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.75160
Datasheet
4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D4R7CT

DigiKey Part Number
478-KGM31BCG2D4R7CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2D4R7CT
Description
CAP CER 4.7PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33575RM1,343.00
Manufacturers Standard Package
Unit Price without VAT:RM0.33575
Unit Price with VAT:RM0.36933