
KGM31BCG2D560KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D560KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D560KTCT-ND - Cut Tape (CT) 478-KGM31BCG2D560KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D560KT |
Description | CAP CER 56PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D560KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95300 | RM9.53 |
| 50 | RM0.70440 | RM35.22 |
| 100 | RM0.62800 | RM62.80 |
| 500 | RM0.49896 | RM249.48 |
| 1,000 | RM0.45921 | RM459.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39960 | RM1,598.40 |
| 8,000 | RM0.37745 | RM3,019.60 |
| 12,000 | RM0.36635 | RM4,396.20 |
| 20,000 | RM0.35406 | RM7,081.20 |
| 28,000 | RM0.34688 | RM9,712.64 |
| 40,000 | RM0.33996 | RM13,598.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

