100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H101JM

DigiKey Part Number
478-KGM31BCG2H101JMTR-ND - Tape & Reel (TR)
478-KGM31BCG2H101JMCT-ND - Cut Tape (CT)
478-KGM31BCG2H101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H101JM
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H101JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.76100RM17.61
50RM1.33260RM66.63
100RM1.16030RM116.03
500RM0.85956RM429.78
1,000RM0.73063RM730.63
2,500RM0.68764RM1,719.10
5,000RM0.64466RM3,223.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.26467RM3,970.05
30,000RM0.25240RM7,572.00
45,000RM0.24625RM11,081.25
75,000RM0.23943RM17,957.25
105,000RM0.23545RM24,722.25
150,000RM0.23162RM34,743.00
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800