
KGM31BCG2H470JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H470JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H470JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H470JT |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.69000 | RM16.90 |
| 50 | RM1.28600 | RM64.30 |
| 100 | RM1.16190 | RM116.19 |
| 500 | RM0.95206 | RM476.03 |
| 1,000 | RM0.88729 | RM887.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.79008 | RM3,160.32 |
| 8,000 | RM0.75395 | RM6,031.60 |
| 12,000 | RM0.73586 | RM8,830.32 |
| 20,000 | RM0.71580 | RM14,316.00 |
| 28,000 | RM0.70407 | RM19,713.96 |
| 40,000 | RM0.69279 | RM27,711.60 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

