6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H6R8CT

DigiKey Part Number
478-KGM31BCG2H6R8CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H6R8CT-ND - Cut Tape (CT)
478-KGM31BCG2H6R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H6R8CT
Description
CAP CER 6.8PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H6R8CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,002
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.84800RM18.48
50RM1.41440RM70.72
100RM1.28050RM128.05
500RM1.05418RM527.09
1,000RM0.98429RM984.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.87942RM3,517.68
8,000RM0.84045RM6,723.60
12,000RM0.82093RM9,851.16
20,000RM0.79928RM15,985.60
28,000RM0.78662RM22,025.36
40,000RM0.77445RM30,978.00
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600