
KGM31BR71C103JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71C103JMTR-ND - Tape & Reel (TR) 478-KGM31BR71C103JMCT-ND - Cut Tape (CT) 478-KGM31BR71C103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71C103JM |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71C103JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44520 | RM22.26 |
| 100 | RM0.39240 | RM39.24 |
| 500 | RM0.30448 | RM152.24 |
| 1,000 | RM0.27734 | RM277.34 |
| 2,500 | RM0.24872 | RM621.80 |
| 5,000 | RM0.23149 | RM1,157.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21021 | RM3,153.15 |
| 30,000 | RM0.19980 | RM5,994.00 |
| 45,000 | RM0.19459 | RM8,756.55 |
| 75,000 | RM0.18881 | RM14,160.75 |
| 105,000 | RM0.18543 | RM19,470.15 |
| 150,000 | RM0.18217 | RM27,325.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

