10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E103KM

DigiKey Part Number
478-KGM31BR71E103KMTR-ND - Tape & Reel (TR)
478-KGM31BR71E103KMCT-ND - Cut Tape (CT)
478-KGM31BR71E103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71E103KM
Description
CAP CER 10000PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.48100RM4.81
50RM0.34280RM17.14
100RM0.30100RM30.10
500RM0.23026RM115.13
1,000RM0.20843RM208.43
2,500RM0.18546RM463.65
5,000RM0.17165RM858.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.15460RM2,319.00
30,000RM0.14625RM4,387.50
45,000RM0.14207RM6,393.15
75,000RM0.13744RM10,308.00
105,000RM0.13473RM14,146.65
150,000RM0.13212RM19,818.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300