
KGM31BR71E103KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E103KTTR-ND - Tape & Reel (TR) 478-KGM31BR71E103KTCT-ND - Cut Tape (CT) 478-KGM31BR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E103KT |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34280 | RM17.14 |
| 100 | RM0.30100 | RM30.10 |
| 500 | RM0.23026 | RM115.13 |
| 1,000 | RM0.20843 | RM208.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17581 | RM703.24 |
| 8,000 | RM0.16371 | RM1,309.68 |
| 12,000 | RM0.15765 | RM1,891.80 |
| 20,000 | RM0.15093 | RM3,018.60 |
| 28,000 | RM0.14701 | RM4,116.28 |
| 40,000 | RM0.14323 | RM5,729.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

