KGM31BR71E153JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,735
Unit Price: RM1.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,597
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 1,462
Unit Price: RM1.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.58151
Datasheet

Upgrade


KEMET
In Stock: 3,075
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.93091
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E153JT

DigiKey Part Number
478-KGM31BR71E153JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E153JT
Description
CAP CER 0.015UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E153JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26618RM1,064.72
Manufacturers Standard Package
Unit Price without VAT:RM0.26618
Unit Price with VAT:RM0.29280