KGM31BR71E683KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.88581
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.06278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,782
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,675
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15334
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21631
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.33901
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32793
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet
0.068 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E683KT

DigiKey Part Number
478-KGM31BR71E683KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E683KT
Description
CAP CER 0.068UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E683KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23986RM959.44
Manufacturers Standard Package
Unit Price without VAT:RM0.23986
Unit Price with VAT:RM0.26385