
KGM31BR71H102KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H102KMTR-ND - Tape & Reel (TR) 478-KGM31BR71H102KMCT-ND - Cut Tape (CT) 478-KGM31BR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H102KM |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49300 | RM4.93 |
| 50 | RM0.35220 | RM17.61 |
| 100 | RM0.30930 | RM30.93 |
| 500 | RM0.23696 | RM118.48 |
| 1,000 | RM0.21469 | RM214.69 |
| 2,500 | RM0.19120 | RM478.00 |
| 5,000 | RM0.17706 | RM885.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.15960 | RM2,394.00 |
| 30,000 | RM0.15106 | RM4,531.80 |
| 45,000 | RM0.14678 | RM6,605.10 |
| 75,000 | RM0.14204 | RM10,653.00 |
| 105,000 | RM0.13927 | RM14,623.35 |
| 150,000 | RM0.13660 | RM20,490.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

