10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H103KT

DigiKey Part Number
478-KGM31BR71H103KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H103KTCT-ND - Cut Tape (CT)
478-KGM31BR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H103KT
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,522
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.42900RM4.29
50RM0.30500RM15.25
100RM0.26710RM26.71
500RM0.20306RM101.53
1,000RM0.18333RM183.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15381RM615.24
8,000RM0.14286RM1,142.88
12,000RM0.13738RM1,648.56
20,000RM0.13130RM2,626.00
28,000RM0.12775RM3,577.00
40,000RM0.12434RM4,973.60
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500