
KGM31BR71H103MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H103MTTR-ND - Tape & Reel (TR) 478-KGM31BR71H103MTCT-ND - Cut Tape (CT) 478-KGM31BR71H103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H103MT |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37980 | RM18.99 |
| 100 | RM0.33410 | RM33.41 |
| 500 | RM0.25704 | RM128.52 |
| 1,000 | RM0.23329 | RM233.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19769 | RM790.76 |
| 8,000 | RM0.18448 | RM1,475.84 |
| 12,000 | RM0.17787 | RM2,134.44 |
| 20,000 | RM0.17054 | RM3,410.80 |
| 28,000 | RM0.16626 | RM4,655.28 |
| 40,000 | RM0.16214 | RM6,485.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

