
KGM31BR71H124JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H124JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H124JTCT-ND - Cut Tape (CT) 478-KGM31BR71H124JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H124JT |
Description | CAP CER 0.12UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H124JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.97300 | RM9.73 |
| 50 | RM0.68240 | RM34.12 |
| 100 | RM0.58510 | RM58.51 |
| 500 | RM0.43876 | RM219.38 |
| 1,000 | RM0.37048 | RM370.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45237 | RM1,809.48 |
| 8,000 | RM0.42814 | RM3,425.12 |
| 12,000 | RM0.41601 | RM4,992.12 |
| 20,000 | RM0.40256 | RM8,051.20 |
| 28,000 | RM0.39470 | RM11,051.60 |
| 40,000 | RM0.38713 | RM15,485.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

