
KGM31BR71H153JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H153JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H153JTCT-ND - Cut Tape (CT) 478-KGM31BR71H153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H153JT |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H153JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49880 | RM24.94 |
| 100 | RM0.44130 | RM44.13 |
| 500 | RM0.34436 | RM172.18 |
| 1,000 | RM0.31449 | RM314.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26971 | RM1,078.84 |
| 8,000 | RM0.25310 | RM2,024.80 |
| 12,000 | RM0.24477 | RM2,937.24 |
| 20,000 | RM0.23555 | RM4,711.00 |
| 28,000 | RM0.23016 | RM6,444.48 |
| 40,000 | RM0.22497 | RM8,998.80 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

