
KGM31BR72A102MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A102MTTR-ND - Tape & Reel (TR) 478-KGM31BR72A102MTCT-ND - Cut Tape (CT) 478-KGM31BR72A102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A102MT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A102MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37440 | RM18.72 |
| 100 | RM0.32900 | RM32.90 |
| 500 | RM0.25286 | RM126.43 |
| 1,000 | RM0.22943 | RM229.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19429 | RM777.16 |
| 8,000 | RM0.18125 | RM1,450.00 |
| 12,000 | RM0.17472 | RM2,096.64 |
| 20,000 | RM0.16749 | RM3,349.80 |
| 28,000 | RM0.16326 | RM4,571.28 |
| 40,000 | RM0.15919 | RM6,367.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

