
KGM31BR72A123KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A123KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A123KTCT-ND - Cut Tape (CT) 478-KGM31BR72A123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A123KT |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A123KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.33960 | RM16.98 |
| 100 | RM0.29790 | RM29.79 |
| 500 | RM0.22766 | RM113.83 |
| 1,000 | RM0.20606 | RM206.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17375 | RM695.00 |
| 8,000 | RM0.16174 | RM1,293.92 |
| 12,000 | RM0.15574 | RM1,868.88 |
| 20,000 | RM0.14908 | RM2,981.60 |
| 28,000 | RM0.14519 | RM4,065.32 |
| 40,000 | RM0.14145 | RM5,658.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

