0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A153KM

DigiKey Part Number
478-KGM31BR72A153KMTR-ND - Tape & Reel (TR)
478-KGM31BR72A153KMCT-ND - Cut Tape (CT)
478-KGM31BR72A153KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A153KM
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A153KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.60300RM6.03
50RM0.43420RM21.71
100RM0.38260RM38.26
500RM0.29636RM148.18
1,000RM0.26981RM269.81
2,500RM0.24180RM604.50
5,000RM0.22493RM1,124.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.20410RM3,061.50
30,000RM0.19390RM5,817.00
45,000RM0.18880RM8,496.00
75,000RM0.18314RM13,735.50
105,000RM0.17983RM18,882.15
150,000RM0.17665RM26,497.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200