
KGM31BR72A223JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A223JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A223JTCT-ND - Cut Tape (CT) 478-KGM31BR72A223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A223JT |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.53980 | RM26.99 |
| 100 | RM0.47830 | RM47.83 |
| 500 | RM0.37494 | RM187.47 |
| 1,000 | RM0.34302 | RM343.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.67704 | RM2,708.16 |
| 8,000 | RM0.64468 | RM5,157.44 |
| 12,000 | RM0.62847 | RM7,541.64 |
| 20,000 | RM0.61050 | RM12,210.00 |
| 28,000 | RM0.59999 | RM16,799.72 |
| 40,000 | RM0.58989 | RM23,595.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

