
KGM31DCG2D332KU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG2D332KUTR-ND - Tape & Reel (TR) 478-KGM31DCG2D332KUCT-ND - Cut Tape (CT) 478-KGM31DCG2D332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DCG2D332KU |
Description | CAP CER 3300PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DCG2D332KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47000 | RM14.70 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM1.00040 | RM100.04 |
| 500 | RM0.81384 | RM406.92 |
| 1,000 | RM0.75620 | RM756.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68506 | RM2,055.18 |
| 6,000 | RM0.65025 | RM3,901.50 |
| 9,000 | RM0.63280 | RM5,695.20 |
| 15,000 | RM0.61348 | RM9,202.20 |
| 21,000 | RM0.60218 | RM12,645.78 |
| 30,000 | RM0.59131 | RM17,739.30 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

