0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72A104KL

DigiKey Part Number
478-KGM31DR72A104KLTR-ND - Tape & Reel (TR)
478-KGM31DR72A104KLCT-ND - Cut Tape (CT)
478-KGM31DR72A104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A104KL
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A104KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,431
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36600RM3.66
50RM0.25760RM12.88
100RM0.22460RM22.46
500RM0.16926RM84.63
1,000RM0.15216RM152.16
2,500RM0.13423RM335.57
5,000RM0.12342RM617.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11454RM1,145.40
20,000RM0.10723RM2,144.60
30,000RM0.10357RM3,107.10
50,000RM0.09952RM4,976.00
70,000RM0.09715RM6,800.50
100,000RM0.09487RM9,487.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300