2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H222KU

DigiKey Part Number
478-KGM31DR72H222KUTR-ND - Tape & Reel (TR)
478-KGM31DR72H222KUCT-ND - Cut Tape (CT)
478-KGM31DR72H222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H222KU
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,045
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24900RM12.49
50RM0.93780RM46.89
100RM0.84080RM84.08
500RM0.67824RM339.12
1,000RM0.62800RM628.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.55267RM2,210.68
8,000RM0.52468RM4,197.44
12,000RM0.51066RM6,127.92
20,000RM0.49512RM9,902.40
28,000RM0.48604RM13,609.12
40,000RM0.47730RM19,092.00
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500