0.68 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71A684KU

DigiKey Part Number
478-KGM31HR71A684KUTR-ND - Tape & Reel (TR)
478-KGM31HR71A684KUCT-ND - Cut Tape (CT)
478-KGM31HR71A684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71A684KU
Description
CAP CER 0.68UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71A684KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,826
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.45800RM14.58
50RM1.10240RM55.12
100RM0.99210RM99.21
500RM0.80684RM403.42
1,000RM0.74959RM749.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.73334RM1,466.68
4,000RM0.69335RM2,773.40
6,000RM0.67333RM4,039.98
10,000RM0.65113RM6,511.30
14,000RM0.63816RM8,934.24
20,000RM0.62568RM12,513.60
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600