12063C564KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.20103
Datasheet

Upgrade


KYOCERA AVX
In Stock: 491
Unit Price: RM3.03000
Datasheet

Direct


KEMET
In Stock: 1,788
Unit Price: RM3.11000
Datasheet

Upgrade


KEMET
In Stock: 2,384
Unit Price: RM3.94000
Datasheet

Upgrade


KEMET
In Stock: 16,039
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.20805
Datasheet
0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C564KAT2A

DigiKey Part Number
478-1564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C564KAT2A
Description
CAP CER 0.56UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C564KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.41642RM832.84
Manufacturers Standard Package
Unit Price without VAT:RM0.41642
Unit Price with VAT:RM0.45806