6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1E682FU

DigiKey Part Number
478-KGM31TCG1E682FUTR-ND - Tape & Reel (TR)
478-KGM31TCG1E682FUCT-ND - Cut Tape (CT)
478-KGM31TCG1E682FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1E682FU
Description
CAP CER 6800PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1E682FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.28000RM5.28
10RM3.45100RM34.51
50RM2.72720RM136.36
100RM2.50390RM250.39
500RM2.12578RM1,062.89
1,000RM2.00885RM2,008.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.91258RM3,825.16
4,000RM1.83334RM7,333.36
6,000RM1.79364RM10,761.84
10,000RM1.74962RM17,496.20
14,000RM1.72389RM24,134.46
20,000RM1.69913RM33,982.60
Manufacturers Standard Package
Unit Price without VAT:RM5.28000
Unit Price with VAT:RM5.80800