
KGM31TCG1E682JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1E682JUTR-ND - Tape & Reel (TR) 478-KGM31TCG1E682JUCT-ND - Cut Tape (CT) 478-KGM31TCG1E682JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1E682JU |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1E682JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 50 | RM0.97560 | RM48.78 |
| 100 | RM0.87630 | RM87.63 |
| 500 | RM0.70826 | RM354.13 |
| 1,000 | RM0.65633 | RM656.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61362 | RM1,227.24 |
| 4,000 | RM0.57848 | RM2,313.92 |
| 6,000 | RM0.56089 | RM3,365.34 |
| 10,000 | RM0.54139 | RM5,413.90 |
| 14,000 | RM0.52999 | RM7,419.86 |
| 20,000 | RM0.51903 | RM10,380.60 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

