3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG2A392FU

DigiKey Part Number
478-KGM31TCG2A392FUTR-ND - Tape & Reel (TR)
478-KGM31TCG2A392FUCT-ND - Cut Tape (CT)
478-KGM31TCG2A392FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG2A392FU
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG2A392FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.51000RM25.10
50RM1.94880RM97.44
100RM1.77650RM177.65
500RM1.48546RM742.73
1,000RM1.39543RM1,395.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.55121RM6,204.84
8,000RM1.49312RM11,944.96
12,000RM1.46401RM17,568.12
20,000RM1.43176RM28,635.20
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400