


KGM31VCG2A222FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2A222FUTR-ND - Tape & Reel (TR) 478-KGM31VCG2A222FUCT-ND - Cut Tape (CT) 478-KGM31VCG2A222FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2A222FU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2A222FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43100 | RM24.31 |
| 50 | RM1.88720 | RM94.36 |
| 100 | RM1.71940 | RM171.94 |
| 500 | RM1.43534 | RM717.67 |
| 1,000 | RM1.34756 | RM1,347.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.21580 | RM4,863.20 |
| 8,000 | RM1.16682 | RM9,334.56 |
| 12,000 | RM1.14229 | RM13,707.48 |
| 20,000 | RM1.11508 | RM22,301.60 |
| 28,000 | RM1.09918 | RM30,777.04 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

