
KGM31VCG2D821JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D821JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D821JUCT-ND - Cut Tape (CT) 478-KGM31VCG2D821JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D821JU |
Description | CAP CER 820PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D821JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77600 | RM7.76 |
| 50 | RM0.56660 | RM28.33 |
| 100 | RM0.50270 | RM50.27 |
| 500 | RM0.39510 | RM197.55 |
| 1,000 | RM0.36189 | RM361.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31207 | RM1,248.28 |
| 8,000 | RM0.29357 | RM2,348.56 |
| 12,000 | RM0.28430 | RM3,411.60 |
| 20,000 | RM0.27404 | RM5,480.80 |
| 28,000 | RM0.26804 | RM7,505.12 |
| 40,000 | RM0.26227 | RM10,490.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

