Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM31VR71C224KU | |
|---|---|
DigiKey Part Number | 478-KGM31VR71C224KUTR-ND - Tape & Reel (TR) 478-KGM31VR71C224KUCT-ND - Cut Tape (CT) 478-KGM31VR71C224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C224KU |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71C224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82300 | RM8.23 |
| 50 | RM0.60280 | RM30.14 |
| 100 | RM0.53540 | RM53.54 |
| 500 | RM0.42206 | RM211.03 |
| 1,000 | RM0.38703 | RM387.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33463 | RM1,338.52 |
| 8,000 | RM0.31516 | RM2,521.28 |
| 12,000 | RM0.30541 | RM3,664.92 |
| 20,000 | RM0.29461 | RM5,892.20 |
| 28,000 | RM0.28830 | RM8,072.40 |
| 40,000 | RM0.28222 | RM11,288.80 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |






