10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H103JU

DigiKey Part Number
478-KGM32ECG1H103JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H103JUCT-ND - Cut Tape (CT)
478-KGM32ECG1H103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H103JU
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.48200RM24.82
50RM1.92900RM96.45
100RM1.75760RM175.76
500RM1.46892RM734.46
1,000RM1.37959RM1,379.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.26248RM2,524.96
4,000RM1.20343RM4,813.72
6,000RM1.17383RM7,042.98
10,000RM1.14104RM11,410.40
14,000RM1.12187RM15,706.18
20,000RM1.10342RM22,068.40
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000