10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H103KU

DigiKey Part Number
478-KGM32ECG1H103KUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H103KUCT-ND - Cut Tape (CT)
478-KGM32ECG1H103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H103KU
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H103KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.21000RM22.10
50RM1.70600RM85.30
100RM1.55080RM155.08
500RM1.28838RM644.19
1,000RM1.20726RM1,207.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.14053RM2,281.06
4,000RM1.08561RM4,342.44
6,000RM1.05809RM6,348.54
10,000RM1.02760RM10,276.00
14,000RM1.00976RM14,136.64
20,000RM0.99260RM19,852.00
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100