KGM32ECG1H392FU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM5.30303
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM5.90037
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.30303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.30303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.51315
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM5.51315
Datasheet
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H392FU

DigiKey Part Number
478-KGM32ECG1H392FUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG1H392FU
Description
CAP CER 3900PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H392FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.58754RM9,175.08
Manufacturers Standard Package
Unit Price without VAT:RM4.58754
Unit Price with VAT:RM5.04629