
KGM32ECG1H682JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H682JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H682JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H682JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H682JU |
Description | CAP CER 6800PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H682JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51000 | RM25.10 |
| 50 | RM1.94880 | RM97.44 |
| 100 | RM1.77650 | RM177.65 |
| 500 | RM1.48546 | RM742.73 |
| 1,000 | RM1.39543 | RM1,395.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.28420 | RM3,852.60 |
| 6,000 | RM1.22975 | RM7,378.50 |
| 9,000 | RM1.20247 | RM10,822.23 |
| 15,000 | RM1.17224 | RM17,583.60 |
| 21,000 | RM1.15456 | RM24,245.76 |
| 30,000 | RM1.13755 | RM34,126.50 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

