1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A102FU

DigiKey Part Number
478-KGM32ECG2A102FUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A102FUCT-ND - Cut Tape (CT)
478-KGM32ECG2A102FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A102FU
Description
CAP CER 1000PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A102FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.95000RM5.95
10RM3.92000RM39.20
50RM3.11740RM155.87
100RM2.86950RM286.95
500RM2.45084RM1,225.42
1,000RM2.32121RM2,321.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.16106RM6,483.18
6,000RM2.08266RM12,495.96
9,000RM2.04336RM18,390.24
15,000RM1.99981RM29,997.15
Manufacturers Standard Package
Unit Price without VAT:RM5.95000
Unit Price with VAT:RM6.54500